
EXB150BNX | |
|---|---|
DigiKey Part Number | EXB150BNX-ND |
Manufacturer | |
Manufacturer Product Number | EXB150BNX |
Description | RF ANT 156MHZ WHIP STR BNX CONN |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight BNX Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bulk | Gain 0dBi |
Part Status Obsolete | Termination BNX |
Frequency Group VHF (f < 300MHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 156MHz | Height (Max) 6.500" (165.10mm) |
Frequency Range 150MHz ~ 162MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,83000 € | 19,83 € |
| Unit Price without VAT: | 19,83000 € |
|---|---|
| Unit Price with VAT: | 23,59770 € |

