
EXB148TNX | |
|---|---|
DigiKey Part Number | EXB148TNX-ND |
Manufacturer | |
Manufacturer Product Number | EXB148TNX |
Description | ANT TUF DUCK 148-155MHZ TNC MALE |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight TNX Connector Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 151.5MHz | |
Frequency Range | 148MHz ~ 155MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | TNX | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | - | |
Applications | - | |
Base Product Number |

