
EXB136BNX | |
|---|---|
DigiKey Part Number | EXB136BNX-ND |
Manufacturer | |
Manufacturer Product Number | EXB136BNX |
Description | RF ANT 140MHZ WHIP STR BNX CONN |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight BNX Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bulk | Gain 0dBi |
Part Status Obsolete | Termination BNX |
Frequency Group VHF (f < 300MHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 140MHz | Height (Max) 7.300" (185.42mm) |
Frequency Range 136MHz ~ 144MHz | Base Product Number |

