Image for EXB0MXI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB0MXI

DigiKey Part Number
EXB0MXI-ND
Manufacturer
Manufacturer Product Number
EXB0MXI
Description
RF ANT WHIP STR MXI CONN MT
Customer Reference
Detailed Description
RF ANTENNA Whip, Straight MXI Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Bulk
Part Status
Obsolete
RF Family/Standard
-
Frequency Group
-
Frequency (Center/Band)
-
Frequency Range
-
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
1.5
Return Loss
-
Gain
-
Features
-
Termination
MXI
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.