
EV500-5A | |
|---|---|
DigiKey Part Number | 1111-EV500-5A-ND |
Manufacturer | |
Manufacturer Product Number | EV500-5A |
Description | INDUSTRIAL RELAYS 1FORMA SPST 12 |
Manufacturer Standard Lead Time | 58 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 600 A 12VDC Coil Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 600 A | |
Switching Voltage | 1.8kVDC - Max | |
Features | Auxiliary Contacts, Sealed - Fully | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 9.9 VDC | |
Must Release Voltage | 2 VDC | |
Contact Material | Copper | |
Operate Time | 40 ms | |
Release Time | 20 ms | |
Coil Power | - | |
Coil Resistance | 18Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 4.611,05000 € | 23.055,25 € |
| Unit Price without VAT: | 4.611,05000 € |
|---|---|
| Unit Price with VAT: | 5.487,14950 € |

