
EV500-4B | |
|---|---|
DigiKey Part Number | 1111-EV500-4B-ND |
Manufacturer | |
Manufacturer Product Number | EV500-4B |
Description | POWER/SIGNAL RELAY 1 FORM A SPST |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 600 A 24VDC Coil Panel Mount |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer TE Connectivity AMP Connectors | Must Operate Voltage 19.7 VDC |
Packaging Bulk | Must Release Voltage 4 VDC |
Part Status Active | Contact Material Copper |
Mounting Type Panel Mount | Operate Time 40 ms |
Coil Voltage 24VDC | Release Time 20 ms |
Contact Form SPST-NO (1 Form A) | Coil Current 333.3 mA |
Contact Rating (Current) 600 A | Coil Power 8W |
Switching Voltage 1.8kVDC - Max | Coil Resistance 72Ohms |
Termination Style Screw Terminal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AEVT500-C | Altran Magnetics, LLC | 2 | 2040-AEVT500-C-ND | 332,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5.021,80000 € | 5.021,80 € |
| Unit Price without VAT: | 5.021,80000 € |
|---|---|
| Unit Price with VAT: | 5.975,94200 € |


