
EV250-2A | |
|---|---|
DigiKey Part Number | 1111-EV250-2A-ND |
Manufacturer | |
Manufacturer Product Number | EV250-2A |
Description | CONTACTOR PANEL MOUNT SPST-NO 1 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 400 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 400 A | |
Switching Voltage | 1.8kVDC - Max | |
Features | - | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 5 VDC | |
Contact Material | Copper | |
Operate Time | 18 ms | |
Release Time | 15 ms | |
Coil Power | - | |
Coil Resistance | 3Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.013,17000 € | 2.013,17 € |
| Unit Price without VAT: | 2.013,17000 € |
|---|---|
| Unit Price with VAT: | 2.395,67230 € |

