Parametric Equivalent

EV202MSBFD | |
|---|---|
DigiKey Part Number | 1111-EV202MSBFD-ND |
Manufacturer | |
Manufacturer Product Number | EV202MSBFD |
Description | POWER/SIGNAL RELAY DPST-NO 32VDC |
Manufacturer Standard Lead Time | 78 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (DM) (2 Form X) 350 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | DPST-NO (DM) (2 Form X) | |
Contact Rating (Current) | 350 A | |
Switching Voltage | 600VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Stud, Wire Leads with Connector | |
Operating Temperature | -55°C ~ 85°C | |
Must Operate Voltage | 16 VDC | |
Must Release Voltage | 3 VDC | |
Contact Material | - | |
Operate Time | 13 ms | |
Release Time | 7 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 792,06000 € | 4.752,36 € |
| Unit Price without VAT: | 792,06000 € |
|---|---|
| Unit Price with VAT: | 942,55140 € |


