Parametric Equivalent

EV202AVAND | |
|---|---|
DigiKey Part Number | 1111-EV202AVAND-ND |
Manufacturer | |
Manufacturer Product Number | EV202AVAND |
Description | POWER/SIGNAL RELAY DPST-NO 16VDC |
Manufacturer Standard Lead Time | 91 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (DM) (2 Form X) 350 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 600VDC - Max |
Manufacturer TE Connectivity AMP Connectors | Features Sealed - Hermetically |
Series | Termination Style Stud, Wire Leads |
Packaging Bulk | Operating Temperature -55°C ~ 85°C |
Part Status Active | Must Operate Voltage 8 VDC |
Mounting Type Chassis Mount | Must Release Voltage 2.5 VDC |
Coil Voltage 12VDC | Operate Time 13 ms |
Contact Form DPST-NO (DM) (2 Form X) | Release Time 7 ms |
Contact Rating (Current) 350 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV202AVAND | TE Connectivity Aerospace, Defense and Marine | 6 | A124434-ND | 714,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 787,17000 € | 787,17 € |
| Unit Price without VAT: | 787,17000 € |
|---|---|
| Unit Price with VAT: | 936,73230 € |


