Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EV202ASAND | |
|---|---|
DigiKey Part Number | 1111-EV202ASAND-ND |
Manufacturer | |
Manufacturer Product Number | EV202ASAND |
Description | EV202ASAND=RELAY DPST-NO 28V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Contactor DPST-NO (DM) (2 Form X) 350 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 600VDC - Max |
Manufacturer TE Connectivity AMP Connectors | Features Sealed - Hermetically |
Series | Termination Style Stud, Wire Leads |
Packaging Bulk | Operating Temperature -55°C ~ 85°C |
Part Status Active | Must Operate Voltage 16 VDC |
Mounting Type Chassis Mount | Must Release Voltage 3 VDC |
Coil Voltage 24VDC | Operate Time 13 ms |
Contact Form DPST-NO (DM) (2 Form X) | Release Time 7 ms |
Contact Rating (Current) 350 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV202MSAND | TE Connectivity | 0 | 1111-EV202MSAND-ND | 860,86667 € | Parametric Equivalent |
| EV202ASAND | TE Connectivity Aerospace, Defense and Marine | 1 | A124435-ND | 635,17000 € | Parametric Equivalent |
| EV202MSAND | TE Connectivity Aerospace, Defense and Marine | 2 | A124437-ND | 694,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 690,45571 € | 4.833,19 € |
| Unit Price without VAT: | 690,45571 € |
|---|---|
| Unit Price with VAT: | 821,64229 € |


