Parametric Equivalent

EV200HRANA | |
|---|---|
DigiKey Part Number | 1111-EV200HRANA-ND |
Manufacturer | |
Manufacturer Product Number | EV200HRANA |
Description | INDUSTRIAL RELAYS RELAY SPST-NO |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 28VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 900VDC - Max | |
Features | Economizer, Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 15 ms | |
Release Time | 12 ms | |
Coil Power | - | |
Coil Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 483,52000 € | 483,52 € |
| Unit Price without VAT: | 483,52000 € |
|---|---|
| Unit Price with VAT: | 575,38880 € |


