EV200HAANA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 186,00000 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 147
Unit Price: 137,64000 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 1
Unit Price: 164,68000 €
Datasheet
New Product
Image for EV200HAANA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EV200HAANA

DigiKey Part Number
1111-EV200HAANA-ND
Manufacturer
Manufacturer Product Number
EV200HAANA
Description
RELAY CONTACTOR SPST 500A 12V
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 500 A 9 ~ 36VDC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
9 ~ 36VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
500 A
Switching Voltage
900VDC - Max
Features
Economizer, Sealed - Hermetically
Termination Style
Stud, Wire Leads
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
9 VDC
Must Release Voltage
6 VDC
Contact Material
-
Operate Time
15 ms
Release Time
12 ms
Coil Current
130 mA
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1203,51000 €203,51 €
Manufacturers Standard Package
Unit Price without VAT:203,51000 €
Unit Price with VAT:242,17690 €