
EV200H2ANA | |
|---|---|
DigiKey Part Number | 1111-EV200H2ANA-ND |
Manufacturer | |
Manufacturer Product Number | EV200H2ANA |
Description | EV200H2ANA=RELAY SPST-NO W/AUX |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 500 A 95VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Contact Rating (Current) 500 A |
Manufacturer TE Connectivity AMP Connectors | Switching Voltage 900VDC - Max |
Packaging Bulk | Features Auxiliary Contacts, Sealed - Fully |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 85°C |
Coil Voltage 95VDC | Contact Material Copper |
Contact Form SPST-NO (1 Form A) | Coil Resistance 40Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 196,24840 € | 4.906,21 € |
| Unit Price without VAT: | 196,24840 € |
|---|---|
| Unit Price with VAT: | 233,53560 € |

