Parametric Equivalent

EV200BAANA | |
|---|---|
DigiKey Part Number | 1111-EV200BAANA-ND |
Manufacturer | |
Manufacturer Product Number | EV200BAANA |
Description | EV200BAANA=CONTACTOR SPST-NC 12V |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NC (DB) (1 Form Y) 500 A 9.6 ~ 28VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 900VDC - Max |
Manufacturer TE Connectivity AMP Connectors | Features Economizer, Sealed - Hermetically |
Series | Termination Style Stud, Wire Leads |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Must Operate Voltage 9.6 VDC |
Mounting Type Chassis Mount | Must Release Voltage 4 VDC |
Coil Voltage 9.6 ~ 28VDC | Operate Time 15 ms |
Contact Form SPST-NC (DB) (1 Form Y) | Release Time 15 ms |
Contact Rating (Current) 500 A | Coil Current 900 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV200BAANA | TE Connectivity Aerospace, Defense and Marine | 0 | A124204-ND | 430,36000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 531,52000 € | 531,52 € |
| Unit Price without VAT: | 531,52000 € |
|---|---|
| Unit Price with VAT: | 632,50880 € |


