Parametric Equivalent

EV200A2ANA | |
|---|---|
DigiKey Part Number | 1111-EV200A2ANA-ND |
Manufacturer | |
Manufacturer Product Number | EV200A2ANA |
Description | INDUSTRIAL RELAYS EV200A2ANA=REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 32 ~ 95VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 900VDC - Max |
Manufacturer TE Connectivity AMP Connectors | Features Requires External Economizer, Sealed - Hermetically |
Series | Termination Style Stud, Wire Leads |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Must Operate Voltage 32 VDC |
Mounting Type Chassis Mount | Must Release Voltage 18 VDC |
Coil Voltage 32 ~ 95VDC | Operate Time 15 ms |
Contact Form SPST-NO (DM) (1 Form X) | Release Time 12 ms |
Contact Rating (Current) 500 A | Coil Current 30 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV200A2ANA | TE Connectivity Aerospace, Defense and Marine | 0 | A121831-ND | 162,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 191,54714 € | 1.340,83 € |
| Unit Price without VAT: | 191,54714 € |
|---|---|
| Unit Price with VAT: | 227,94110 € |


