Parametric Equivalent

EV200A1ANA | |
|---|---|
DigiKey Part Number | 1111-EV200A1ANA-ND |
Manufacturer | |
Manufacturer Product Number | EV200A1ANA |
Description | INDUSTRIAL RELAYS 500A 36VDC 1 F |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 9 ~ 36VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 900VDC - Max |
Manufacturer TE Connectivity AMP Connectors | Features Requires External Economizer, Sealed - Hermetically |
Series | Termination Style Stud, Wire Leads |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Must Operate Voltage 9 VDC |
Mounting Type Chassis Mount | Must Release Voltage 6 VDC |
Coil Voltage 9 ~ 36VDC | Operate Time 15 ms |
Contact Form SPST-NO (DM) (1 Form X) | Release Time 12 ms |
Contact Rating (Current) 500 A | Coil Current 130 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AEV250-ME | Altran Magnetics, LLC | 22 | 2040-AEV250-ME-ND | 46,85000 € | Similar |
| EV200A1ANA | TE Connectivity Aerospace, Defense and Marine | 46 | A101161-ND | 119,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,86000 € | 167,86 € |
| Unit Price without VAT: | 167,86000 € |
|---|---|
| Unit Price with VAT: | 199,75340 € |



