
ETRAB9023 | |
|---|---|
DigiKey Part Number | ETRAB9023-ND |
Manufacturer | |
Manufacturer Product Number | ETRAB9023 |
Description | RF ANT 915MHZ WHIP STR NMO BASE |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | Gain 3dBi |
Packaging Bulk | Power - Max 150 W |
Part Status Obsolete | Termination NMO |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Base Mount |
Frequency (Center/Band) 915MHz | Height (Max) 2.700" (68.58mm) |
Frequency Range 902MHz ~ 928MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRAB9023P | TE Connectivity | 0 | 994-1193-ND | 46,85000 € | Similar |


