
ETRAB7603 | |
|---|---|
DigiKey Part Number | ETRAB7603-ND |
Manufacturer | |
Manufacturer Product Number | ETRAB7603 |
Description | ANT OMNI PHE NMO 760-870MHZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
EDA/CAD Models | ETRAB7603 Models |
Category | Frequency (Center/Band) 815MHz |
Manufacturer TE Connectivity | Frequency Range 760MHz ~ 870MHz |
Series | Antenna Type Whip, Straight |
Packaging Bulk | Number of Bands 1 |
Part Status Active | Termination NMO |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Base Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,75000 € | 42,75 € |
| 10 | 35,06100 € | 350,61 € |
| 30 | 32,81433 € | 984,43 € |
| 100 | 31,03080 € | 3.103,08 € |
| 250 | 30,02500 € | 7.506,25 € |
| Unit Price without VAT: | 42,75000 € |
|---|---|
| Unit Price with VAT: | 50,87250 € |

