
ETRAB7463P | |
|---|---|
DigiKey Part Number | ETRAB7463P-ND |
Manufacturer | |
Manufacturer Product Number | ETRAB7463P |
Description | RF ANT 771MHZ WHIP STR N FEM PAN |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Panel Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | Gain 3dBi |
Packaging Bulk | Power - Max 150 W |
Part Status Obsolete | Termination N Type Female |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Panel Mount |
Frequency (Center/Band) 771MHz | Height (Max) 3.325" (84.46mm) |
Frequency Range 746MHz ~ 796MHz | Base Product Number |

