
ETRAB4503 | |
|---|---|
DigiKey Part Number | 994-1207-ND |
Manufacturer | |
Manufacturer Product Number | ETRAB4503 |
Description | RF ANT 460MHZ WHIP STR NMO BASE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | VSWR 2 |
Packaging Bulk | Gain 3dBi |
Part Status Active | Power - Max 150 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination NMO |
Frequency (Center/Band) 460MHz | Mounting Type Base Mount |
Frequency Range 450MHz ~ 470MHz | Height (Max) 3.400" (86.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,06000 € | 46,06 € |
| 10 | 37,85500 € | 378,55 € |
| 30 | 35,45900 € | 1.063,77 € |
| 100 | 33,55700 € | 3.355,70 € |
| 250 | 32,48456 € | 8.121,14 € |
| Unit Price without VAT: | 46,06000 € |
|---|---|
| Unit Price with VAT: | 54,81140 € |

