


ETRAB4500N | |
|---|---|
DigiKey Part Number | ETRAB4500N-ND |
Manufacturer | |
Manufacturer Product Number | ETRAB4500N |
Description | RF ANT 460MHZ WHIP STR NMO BASE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | Gain 3dBi |
Packaging Bulk | Power - Max 150 W |
Part Status Active | Termination NMO |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Base Mount |
Frequency (Center/Band) 460MHz | Height (Max) 3.400" (86.36mm) |
Frequency Range 450MHz ~ 470MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,00000 € | 45,00 € |
| 20 | 35,40050 € | 708,01 € |
| 40 | 34,11200 € | 1.364,48 € |
| 100 | 32,75200 € | 3.275,20 € |
| 260 | 31,66150 € | 8.231,99 € |
| Unit Price without VAT: | 45,00000 € |
|---|---|
| Unit Price with VAT: | 53,55000 € |

