
ETRAB1650 | |
|---|---|
DigiKey Part Number | ETRAB1650-ND |
Manufacturer | |
Manufacturer Product Number | ETRAB1650 |
Description | RF ANT 167MHZ DOME NMO BASE MT |
Customer Reference | |
Detailed Description | RF ANTENNA Dome NMO Base Mount |
Datasheet | Datasheet |
Category | Antenna Type Dome |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | Gain 0dB |
Packaging Bulk | Power - Max 60 W |
Part Status Obsolete | Termination NMO |
Frequency Group VHF (f < 300MHz) | Mounting Type Base Mount |
Frequency (Center/Band) 167MHz | Height (Max) 2.375" (60.32mm) |
Frequency Range 165MHz ~ 170MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,75000 € | 106,75 € |
| Unit Price without VAT: | 106,75000 € |
|---|---|
| Unit Price with VAT: | 127,03250 € |

