
ETRAB1550 | |
|---|---|
DigiKey Part Number | ETRAB1550-ND |
Manufacturer | |
Manufacturer Product Number | ETRAB1550 |
Description | RF ANT 158MHZ DOME NMO BASE MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Dome NMO Base Mount |
Datasheet | Datasheet |
Category | Antenna Type Dome |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | Gain 0dB |
Packaging Bulk | Power - Max 60 W |
Part Status Active | Termination NMO |
Frequency Group VHF (f < 300MHz) | Mounting Type Base Mount |
Frequency (Center/Band) 158MHz | Height (Max) 2.375" (60.32mm) |
Frequency Range 155MHz ~ 160MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,70000 € | 114,70 € |
| 10 | 96,73600 € | 967,36 € |
| 25 | 92,25120 € | 2.306,28 € |
| Unit Price without VAT: | 114,70000 € |
|---|---|
| Unit Price with VAT: | 136,49300 € |

