
ETRAB1500 | |
|---|---|
DigiKey Part Number | ETRAB1500-ND |
Manufacturer | |
Manufacturer Product Number | ETRAB1500 |
Description | RF ANT 153MHZ DOME NMO BASE MT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Dome NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 153MHz | |
Frequency Range | 150MHz ~ 155MHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 0dB | |
Power - Max | 60 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 2.375" (60.32mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 90,78150 € | 1.815,63 € |
| Unit Price without VAT: | 90,78150 € |
|---|---|
| Unit Price with VAT: | 108,02999 € |

