
ETRA8213 | |
|---|---|
DigiKey Part Number | ETRA8213-ND |
Manufacturer | |
Manufacturer Product Number | ETRA8213 |
Description | RF ANT 858MHZ WHIP STR NMO BASE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | Gain 3dBi |
Packaging Bulk | Power - Max 150 W |
Part Status Active | Termination NMO |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Base Mount |
Frequency (Center/Band) 858MHz | Height (Max) 2.700" (68.58mm) |
Frequency Range 821MHz ~ 896MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 35,69250 € | 713,85 € |
| Unit Price without VAT: | 35,69250 € |
|---|---|
| Unit Price with VAT: | 42,47408 € |

