
ETRA8063 | |
|---|---|
DigiKey Part Number | ETRA8063-ND |
Manufacturer | |
Manufacturer Product Number | ETRA8063 |
Description | RF ANT 851MHZ WHIP STR NMO BASE |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | Gain 3dBi |
Packaging Bulk | Power - Max 150 W |
Part Status Obsolete | Termination NMO |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Base Mount |
Frequency (Center/Band) 851MHz | Height (Max) 2.700" (68.58mm) |
Frequency Range 806MHz ~ 866MHz |

