
ETRA7603P | |
|---|---|
DigiKey Part Number | ETRA7603P-ND |
Manufacturer | |
Manufacturer Product Number | ETRA7603P |
Description | ANT OMNI PHE PMT 760-870MHZ |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 815MHz | |
Frequency Range | 760MHz ~ 870MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | - | |
Applications | - | |
Base Product Number |

