
ETRA7603 | |
|---|---|
DigiKey Part Number | ETRA7603-ND |
Manufacturer | |
Manufacturer Product Number | ETRA7603 |
Description | ANT LTE PHE 760-870MHZ |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Frequency (Center/Band) 815MHz |
Manufacturer TE Connectivity | Frequency Range 760MHz ~ 870MHz |
Series | Antenna Type Whip, Straight |
Packaging Bulk | Number of Bands 1 |
Part Status Obsolete | Termination NMO |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Base Mount |

