
ETRA58003 | |
|---|---|
DigiKey Part Number | ETRA58003-ND |
Manufacturer | |
Manufacturer Product Number | ETRA58003 |
Description | RF ANT 5.5GHZ WHIP STR NMO BASE |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | VSWR 2 |
Packaging Bulk | Gain 3dBi |
Part Status Obsolete | Termination NMO |
Frequency Group SHF (f > 4GHz) | Mounting Type Base Mount |
Frequency (Center/Band) 5.5GHz | Height (Max) 2.700" (68.58mm) |
Frequency Range 4.9GHz ~ 6GHz |

