
ETRA4703 | |
|---|---|
DigiKey Part Number | ETRA4703-ND |
Manufacturer | |
Manufacturer Product Number | ETRA4703 |
Description | RF ANT 480MHZ WHIP STR NMO BASE |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | VSWR 2 |
Packaging Bulk | Gain 3dBi |
Part Status Obsolete | Power - Max 150 W |
Frequency Group UHF (300MHz ~ 1GHz) | Termination NMO |
Frequency (Center/Band) 480MHz | Mounting Type Base Mount |
Frequency Range 470MHz ~ 490MHz | Height (Max) 3.400" (86.36mm) |

