
ETRA4503 | |
|---|---|
DigiKey Part Number | ETRA4503-ND |
Manufacturer | |
Manufacturer Product Number | ETRA4503 |
Description | RF ANT 460MHZ WHIP STR NMO BASE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 460MHz | |
Frequency Range | 450MHz ~ 470MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 150 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 3.400" (86.36mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,30000 € | 42,30 € |
| 10 | 34,66700 € | 346,67 € |
| 25 | 32,76080 € | 819,02 € |
| 100 | 30,66670 € | 3.066,67 € |
| 250 | 29,66844 € | 7.417,11 € |
| Unit Price without VAT: | 42,30000 € |
|---|---|
| Unit Price with VAT: | 50,33700 € |

