
ETRA24003NP | |
|---|---|
DigiKey Part Number | ETRA24003NP-ND |
Manufacturer | |
Manufacturer Product Number | ETRA24003NP |
Description | RF ANT 2.4GHZ WHIP STR N FEM PAN |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight N Type Female Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 3.325" (84.46mm) | |
Applications | - | |
Base Product Number |

