
ETRA1550 | |
|---|---|
DigiKey Part Number | ETRA1550-ND |
Manufacturer | |
Manufacturer Product Number | ETRA1550 |
Description | RF ANT 158MHZ DOME NMO BASE MT |
Customer Reference | |
Detailed Description | RF ANTENNA Dome NMO Base Mount |
Datasheet | Datasheet |
Category | Antenna Type Dome |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | Gain 0dB |
Packaging Bulk | Power - Max 60 W |
Part Status Obsolete | Termination NMO |
Frequency Group VHF (f < 300MHz) | Mounting Type Base Mount |
Frequency (Center/Band) 158MHz | Height (Max) 2.375" (60.32mm) |
Frequency Range 155MHz ~ 160MHz |

