
ESSW50-105 | |
|---|---|
DigiKey Part Number | 1111-ESSW50-105-ND |
Manufacturer | |
Manufacturer Product Number | ESSW50-105 |
Description | WIRE LABELS&MARKERS ESSW50-105 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Text) No Text |
Manufacturer TE Connectivity AMP Connectors | Legend (Symbol Only) Electric Voltage |
Series | Color - Background Yellow |
Packaging Bag | Color - Legend Black |
Part Status Active | Length 4.130" (104.90mm) |
Print Type Pre-Printed | Width 2.050" (52.07mm) |
Applications Electrical | Material - Body Polyester (PET) |
Application Specifics Safety: Caution | Mounting Type Adhesive, Permanent |
Arrangement Symbol Only | Shape Rectangle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 2,30314 € | 80,61 € |
| Unit Price without VAT: | 2,30314 € |
|---|---|
| Unit Price with VAT: | 2,74074 € |

