
ESSW40-052 | |
|---|---|
DigiKey Part Number | 1111-ESSW40-052-ND |
Manufacturer | |
Manufacturer Product Number | ESSW40-052 |
Description | WIRE LABELS & MARKERS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Application Specifics Safety: Danger |
Manufacturer TE Connectivity AMP Connectors | Arrangement Symbol Only |
Series | Legend (Text) No Text |
Packaging Bulk | Legend (Symbol Only) Electric Voltage |
Part Status Active | Color - Background Yellow |
Print Type Pre-Printed | Color - Legend Black |
Applications Electrical | Mounting Type Adhesive, Permanent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 1,00988 € | 80,79 € |
| Unit Price without VAT: | 1,00988 € |
|---|---|
| Unit Price with VAT: | 1,20176 € |

