
ESSW30-050 | |
|---|---|
DigiKey Part Number | 1111-ESSW30-050-ND |
Manufacturer | |
Manufacturer Product Number | ESSW30-050 |
Description | ESSW30-050 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Symbol Only) Electric Voltage |
Manufacturer TE Connectivity AMP Connectors | Color - Background Yellow |
Packaging Bag | Color - Legend Black |
Part Status Active | Length 1.705" (43.31mm) |
Print Type Pre-Printed | Width 1.970" (50.04mm) |
Applications Electrical | Material - Body Polyester, PVC |
Application Specifics Safety: Warning | Mounting Type Adhesive, Permanent |
Arrangement Symbol Only | Shape Triangle |
Legend (Text) No Text |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 2,11371 € | 73,98 € |
| Unit Price without VAT: | 2,11371 € |
|---|---|
| Unit Price with VAT: | 2,51531 € |

