
ESSW19-074 | |
|---|---|
DigiKey Part Number | 1111-ESSW19-074-ND |
Manufacturer | |
Manufacturer Product Number | ESSW19-074 |
Description | LABELS AND INDUSTRIAL WARNING SI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | German | |
Applications | Electrical | |
Application Specifics | Safety: Danger | |
Arrangement | Symbol Only | |
Legend (Text) | No Text | |
Legend (Symbol Only) | Electric Voltage | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 2.913" (74.00mm) | |
Width | 1.457" (37.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | PVC | |
Mounting Type | Adhesive, Permanent | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | - | |
Ratings | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 155 | 1,11452 € | 172,75 € |
| Unit Price without VAT: | 1,11452 € |
|---|---|
| Unit Price with VAT: | 1,32628 € |

