
ESSW1-025 | |
|---|---|
DigiKey Part Number | 1111-ESSW1-025-ND |
Manufacturer | |
Manufacturer Product Number | ESSW1-025 |
Description | LABELS AND INDUSTRIAL WARNING SI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Text) No Text |
Manufacturer TE Connectivity AMP Connectors | Legend (Symbol Only) Electric Voltage |
Packaging Bag | Color - Background Yellow |
Part Status Active | Color - Legend Black |
Print Type Pre-Printed | Width 0.980" (24.89mm) |
Applications Electrical | Material - Body Polyester, PVC |
Application Specifics Safety: Warning | Mounting Type Adhesive, Permanent |
Arrangement Symbol Only | Shape Triangle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 0,53100 € | 148,68 € |
| Unit Price without VAT: | 0,53100 € |
|---|---|
| Unit Price with VAT: | 0,63189 € |

