
ESC77-E20 | |
|---|---|
DigiKey Part Number | 1111-ESC77-E20-ND |
Manufacturer | |
Manufacturer Product Number | ESC77-E20 |
Description | ESC77-E20 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Adapter 1 7/16-18 UNEF 20 |
Datasheet | Datasheet |
Category | Thread Size 1 7/16-18 UNEF |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 180° |
Series | Primary Material Metal |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Plating Passivated |
Type Backshell, Adapter | Shielding Shielded |
Cable Opening 1.040" (26.42mm) | Color Silver |
Diameter - Outside 1.437" (36.50mm) | For Use With/Related Products Circular Connectors |
Shell Size - Insert 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 68 | 209,25706 € | 14.229,48 € |
| Unit Price without VAT: | 209,25706 € |
|---|---|
| Unit Price with VAT: | 249,01590 € |

