
ESC77-E16 | |
|---|---|
DigiKey Part Number | 1111-ESC77-E16-ND |
Manufacturer | |
Manufacturer Product Number | ESC77-E16 |
Description | ESC77-E16 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Adapter 1-20 UNEF 16 |
Datasheet | Datasheet |
Category | Thread Size 1-20 UNEF |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 45° |
Series | Primary Material Metal |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Plating Passivated |
Type Backshell, Adapter | Shielding Unshielded |
Cable Opening 0.844" (21.43mm) | Color Silver |
Diameter - Outside 1.248" (31.70mm) | For Use With/Related Products Circular Connectors |
Shell Size - Insert 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 219,78156 € | 7.033,01 € |
| Unit Price without VAT: | 219,78156 € |
|---|---|
| Unit Price with VAT: | 261,54006 € |

