
ESC75D18 | |
|---|---|
DigiKey Part Number | 1111-ESC75D18-ND |
Manufacturer | |
Manufacturer Product Number | ESC75D18 |
Description | ALUMINIUM ALLOY BACKSHELL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Adapter 1 5/16-18 UNEF 18 |
Category | Thread Size 1 5/16-18 UNEF |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 180° |
Series | Primary Material Metal |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Plating Passivated |
Type Backshell, Adapter | Shielding Shielded |
Cable Opening 0.920" (23.37mm) | Color Silver |
Diameter - Outside 1.319" (33.50mm) | For Use With/Related Products Circular Connectors |
Shell Size - Insert 18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 502,21741 € | 13.559,87 € |
| Unit Price without VAT: | 502,21741 € |
|---|---|
| Unit Price with VAT: | 597,63872 € |

