
ESC75D10 | |
|---|---|
DigiKey Part Number | 1111-ESC75D10-ND |
Manufacturer | |
Manufacturer Product Number | ESC75D10 |
Description | ESC75D10 |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Adapter 5/8-24 UNEF 10 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Adapter | |
Cable Opening | 0.472" (12.00mm) | |
Diameter - Outside | 0.878" (22.30mm) | |
Shell Size - Insert | 10 | |
Thread Size | 5/8-24 UNEF | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Stainless Steel | |
Plating | Passivated | |
Shielding | Shielded | |
Color | Silver | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | Circular Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 237,38600 € | 5.934,65 € |
| Unit Price without VAT: | 237,38600 € |
|---|---|
| Unit Price with VAT: | 282,48934 € |

