
ESC53-26 | |
|---|---|
DigiKey Part Number | 1111-ESC53-26-ND |
Manufacturer | |
Manufacturer Product Number | ESC53-26 |
Description | ESC53-26 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Red Connector Backshell 26 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | - | |
Diameter - Outside | 0.700" (17.78mm) | |
Shell Size - Insert | 26 | |
Thread Size | - | |
Cable Exit | 180° | |
Primary Material | Plastic | |
Material | Plastic | |
Plating | - | |
Shielding | Unshielded | |
Color | Red | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | Circular Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 | 23,78861 € | 2.569,17 € |
| Unit Price without VAT: | 23,78861 € |
|---|---|
| Unit Price with VAT: | 28,30845 € |

