Image for ES24-14 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES24-14

DigiKey Part Number
ES24-14-ND
Manufacturer
Manufacturer Product Number
ES24-14
Description
RF ANT 2.4GHZ DISH N FEM BRKT MT
Customer Reference
Detailed Description
RF ANTENNA WiMax™, WLAN Dish N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Dish
Manufacturer
TE Connectivity
Number of Bands
1
Series
VSWR
1.5
Packaging
Bulk
Gain
14dBi
Part Status
Obsolete
Power - Max
50 W
RF Family/Standard
WiFi
Termination
N Type Female
Frequency Group
UHF (2GHz ~ 3GHz)
Mounting Type
Bracket Mount
Frequency (Center/Band)
2.4GHz
Applications
WiMax™, WLAN
Frequency Range
2.4GHz ~ 2.483GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.