Parametric Equivalent

ER0997-000 | |
|---|---|
DigiKey Part Number | 1111-ER0997-000-ND |
Manufacturer | |
Manufacturer Product Number | ER0997-000 |
Description | FEP-188-115-010-X-48IN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.189" (4.80mm) 1.6 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.189" (4.80mm) |
Mfr | Inner Diameter - Recovered 0.102" (2.59mm) |
Series | Recovered Wall Thickness 0.010" (0.25mm) |
Packaging Bulk | Material |
Part Status Active | Color |
Type | Operating Temperature -70°C ~ 190°C |
Shrinkage Ratio | Shrink Temperature 210°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ER0997-000 | TE Connectivity Raychem Cable Protection | 0 | 484-ER0997-000-ND | 11,63564 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 13,69053 € | 13.690,53 € |
| Unit Price without VAT: | 13,69053 € |
|---|---|
| Unit Price with VAT: | 16,29173 € |


