ER0989-000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 6,06318 €
Datasheet
New Product
Heat Shrink Tubing, Semi Rigid 0.050" (1.27mm) 1.6 to 1 Clear 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER0989-000

DigiKey Part Number
1111-ER0989-000-ND
Manufacturer
Manufacturer Product Number
ER0989-000
Description
FEP-047-030-008-X-48IN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.050" (1.27mm) 1.6 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Supplied
0.050" (1.27mm)
Mfr
Inner Diameter - Recovered
0.023" (0.58mm)
Series
Recovered Wall Thickness
0.008" (0.20mm)
Packaging
Bulk
Material
Part Status
Active
Color
Type
Operating Temperature
-70°C ~ 190°C
Shrinkage Ratio
Shrink Temperature
210°C
Length
4.00' (1.22m)
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ER0989-000TE Connectivity Raychem Cable Protection0484-ER0989-000-ND6,06318 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0007,57822 €7.578,22 €
Unit Price without VAT:7,57822 €
Unit Price with VAT:9,01808 €