Similar

EPL8221A1-15UFL | |
|---|---|
DigiKey Part Number | EPL8221A1-15UFL-ND |
Manufacturer | |
Manufacturer Product Number | EPL8221A1-15UFL |
Description | RF ANT 850MHZ/900MHZ PCB TRACE |
Customer Reference | |
Detailed Description | RF ANTENNA DCS, GSM, PCS, UMTS PCB Trace U.FL (UMCC), I-PEX MHF1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 5 | |
VSWR | 3, 2.5 | |
Return Loss | - | |
Gain | 2.2dBi, 3.8dBi | |
Features | Cable - 152mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.008" (0.20mm) | |
Applications | DCS, GSM, PCS, UMTS | |
Base Product Number |


