
EP-101635-2.5-9 | |
|---|---|
DigiKey Part Number | 1111-EP-101635-2.5-9-ND |
Manufacturer | |
Manufacturer Product Number | EP-101635-2.5-9 |
Description | EP-101635-2.5-9 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Die Cut 4.00" x 2.50" (101.6mm x 63.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Paper | |
Label Size | 4.00" x 2.50" (101.6mm x 63.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | 0,20150 € | 2.518,75 € |
| Unit Price without VAT: | 0,20150 € |
|---|---|
| Unit Price with VAT: | 0,23979 € |

