
ENC-22/ADH-0 | |
|---|---|
DigiKey Part Number | 1111-ENC-22/ADH-0-ND |
Manufacturer | |
Manufacturer Product Number | ENC-22/ADH-0 |
Description | CABLE MOUNTING&ACCESSORIES ENC-2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Cap Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | - | |
Features | - | |
Color | Black | |
Material | Thermoplastic | |
Large Diameter Supplied | 0.709" (18.01mm) | |
Large Diameter Recovered | 0.295" (7.49mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | 2.264" (57.50mm) | |
Small Recovered Length | - | |
Total Length Supplied | 2.272" (57.70mm) | |
Total Length Recovered | 2.490" (63.25mm) | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,36155 € | 4.361,55 € |
| Unit Price without VAT: | 4,36155 € |
|---|---|
| Unit Price with VAT: | 5,19024 € |

