
EN3660-062W19G | |
|---|---|
DigiKey Part Number | 1111-EN3660-062W19G-ND |
Manufacturer | |
Manufacturer Product Number | EN3660-062W19G |
Description | EN3660-062W19G |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Banding M28x1 19 |
Category | Thread Size M28x1 |
Manufacturer TE Connectivity AMP Connectors | Cable Exit 90° |
Series | Primary Material Metal |
Packaging Bulk | Material Aluminum |
Part Status Active | Plating Cadmium |
Type Backshell, Banding | Shielding Unshielded |
Cable Opening 0.626" (15.90mm) | Color Olive Drab |
Diameter - Outside 1.516" (38.50mm) | For Use With/Related Products MIL-C-38999 Series III, IV |
Shell Size - Insert 19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 406,34440 € | 20.317,22 € |
| Unit Price without VAT: | 406,34440 € |
|---|---|
| Unit Price with VAT: | 483,54984 € |

